JPY | USD

150282M153310 Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Price & Procurement
1,846 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61.00
10 55.40000 ¥554.00
50 49.82000 ¥2,491.00
250 44.26800 ¥11,067.00
500 38.72200 ¥19,361.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

150282M153310

Datasheet
Digi-Key Part Number 732-150282M153310CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150282M153310
Copy  
Description WL-SFTD SMT FULL-COLOR TOP LED D
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets 150282M153310 Drawing
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SFTD
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 800mcd Red, 1900mcd Green, 400mcd Blue
Lens Style Square with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak 635nm Red, 515nm Green, 465nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 2.74mm L x 2.84mm W
Height (Max) 2.55mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLX6E-FKC-CH1M1D1BB7C3D3

LED RGB DIFFUSED 6PLCC SMD

Cree Inc.

¥35.00000 Details

ASMB-UTF0-0D20B

2828 TRICOLOR PLCC6 LEDS

Broadcom Limited

¥80.00000 Details

ASMB-UTF2-0E20B

2828 TRICOLOR PLCC6 LEDS

Broadcom Limited

¥73.00000 Details

102991180

WIO LITE W600 - ATSAMD21 CORTEX-

Seeed Technology Co., Ltd

¥1,287.00000 Details

103020252

GROVE SHIELD FOR WIO LITE - ADAF

Seeed Technology Co., Ltd

¥637.00000 Details

BK-912

BATTERY RETAINER COIN 20MM SMD

MPD (Memory Protection Devices)

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names 732-150282M153310CT