150141RV73100 Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC
Price & Procurement
16,850 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
50 37.70000 ¥1,885
100 32.86000 ¥3,286
500 26.38400 ¥13,192

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-5001-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: ¥26.38400
  • Cut Tape (CT)  : 732-5001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,850 - Immediate
  • Unit Price: ¥39.00000

150141RV73100

Datasheet
Digi-Key Part Number 732-5001-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150141RV73100
Copy  
Description LED GREEN/RED CLEAR 3528 SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets 150141RV73100
Product Training Modules PLCC LEDs
Environmental Information RoHS Cert
Mfg CAD Models WL-SBTW 3528.igs
WL-SBTW 3528.stp
PCN Assembly/Origin Multiple Series Location 25/Sep/2020
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 150141RV73100
EDA / CAD Models 150141RV73100 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SBTW
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd Green, 250mcd Red
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 625nm Red
Wavelength - Peak 572nm Green, 630nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package 3528
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1N4148WSTR

DIODE GEN PURP 75V 300MA SOD323

SMC Diode Solutions

¥16.00000 Details

PREC001DAAN-RC

CONN HEADER VERT 2POS

Sullins Connector Solutions

¥7.00000 Details

24AA02UIDT-I/OT

IC EEPROM 2KBIT I2C SOT23-5

Microchip Technology

¥31.00000 Details

150141RS73100

LED RED CLEAR 3528 SMD

Würth Elektronik

¥22.00000 Details

VLMKG3400-GS08

LED GREEN/RED CLEAR 4PLCC SMD

Vishay Semiconductor Opto Division

¥47.00000 Details

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names 732-5001-6