Price & Procurement
21,578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
50 19.38000 ¥969
100 16.68000 ¥1,668
500 14.45000 ¥7,225

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4987-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥14.44950
  • Cut Tape (CT)  : 732-4987-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,578 - Immediate
  • Unit Price: ¥21.00000

150080YS75000

Datasheet
Digi-Key Part Number 732-4987-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150080YS75000
Copy  
Description LED YELLOW CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 150080YS75000
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Design Resources 150080YS75000 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models SMCW 0805.igs
SMCW 0805.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 150080YS75000
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SMCW
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 120mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 595nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

¥21.00000 Details

61201021621

CONN HEADER VERT 10POS 2.54MM

Würth Elektronik

¥53.00000 Details

MMBT2222A-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

¥16.00000 Details

M20-9980346

CONN HEADER VERT 6POS 2.54MM

Harwin Inc.

¥31.00000 Details

AP2114HA-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

¥43.00000 Details

691137710002

TERM BLK 2POS SIDE ENTRY 5MM PCB

Würth Elektronik

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4987-6