Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
50 20.14000 ¥1,007
100 17.31000 ¥1,731
500 14.95800 ¥7,479

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4986-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥14.95875
  • Cut Tape (CT)  : 732-4986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥21.00000

150080VS75000

Datasheet
Digi-Key Part Number 732-4986-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150080VS75000
Copy  
Description LED GREEN CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 150080VS75000
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Design Resources 150080VS75000 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models SMCW 0805.igs
SMCW 0805.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 150080VS75000
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SMCW
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150080YS75000

LED YELLOW CLEAR 0805 SMD

Würth Elektronik

¥21.00000 Details

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

¥21.00000 Details

691137710002

TERM BLK 2POS SIDE ENTRY 5MM PCB

Würth Elektronik

¥46.00000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

¥38.00000 Details

61300211121

CONN HEADER VERT 2POS 2.54MM

Würth Elektronik

¥15.00000 Details

M20-9980346

CONN HEADER VERT 6POS 2.54MM

Harwin Inc.

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4986-6