JPY | USD

Price & Procurement
53,518 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21.00
50 19.48000 ¥974.00
100 16.76000 ¥1,676.00
500 14.52000 ¥7,260.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4984-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: ¥14.52050
  • Cut Tape (CT)  : 732-4984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,518 - Immediate
  • Unit Price: ¥21.00000

150080RS75000

Datasheet
Digi-Key Part Number 732-4984-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150080RS75000
Copy  
Description LED RED CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 150080RS75000
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Design Resources 150080RS75000 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models SMCW 0805.igs
SMCW 0805.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 150080RS75000
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SMCW
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 630nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150080VS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

¥21.00000 Details

1825910-6

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

¥13.00000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥30.00000 Details

1825910-7

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

¥14.00000 Details

0430450400

CONN HEADER R/A 4POS 3MM

Molex

¥163.00000 Details

B4B-XH-A(LF)(SN)

CONN HEADER VERT 4POS 2.5MM

JST Sales America Inc.

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4984-6