Price & Procurement
60,307 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
50 16.26000 ¥813
100 13.90000 ¥1,390
500 12.01400 ¥6,007

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4979-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥12.01425
  • Cut Tape (CT)  : 732-4979-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,307 - Immediate
  • Unit Price: ¥18.00000

150060SS75000

Datasheet
Digi-Key Part Number 732-4979-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 150060SS75000
Copy  
Description LED RED CLEAR 0603 SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 1.9V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 150060SS75000
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Design Resources 150060SS75000 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models SMCW 0603.igs
SMCW 0603.stp
HTML Datasheet 150060SS75000
EDA / CAD Models 150060SS75000 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SMCW
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.70mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

¥18.00000 Details

150060YS75000

LED YELLOW CLEAR 0603 SMD

Würth Elektronik

¥18.00000 Details

PRPC006SAAN-RC

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

¥22.00000 Details

61300211121

CONN HEADER VERT 2POS 2.54MM

Würth Elektronik

¥15.00000 Details

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

1N4148WT

DIODE GEN PURP 75V 200MA SOD523F

onsemi

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4979-6