JPY | USD

7490140112 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,829.00000 ¥1,829
10 1,763.40000 ¥17,634
50 1,665.48000 ¥83,274
100 1,567.51000 ¥156,751

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3292-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥1,469.54400
  • Digi-Reel®  : 732-3292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

7490140112

Datasheet
Digi-Key Part Number 732-3292-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7490140112
Copy  
Description TRANSFORMER WE-LAN MED 10/100BT
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LAN
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.967" L x 0.669" W (24.55mm x 17.00mm)
Height - Seated (Max) 0.427" (10.85mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

749010

DESIGN KIT WE-LAN

Würth Elektronik

¥30,324.00000 Details
You May Also Be Interested In

DF71364AD80FPV

IC MCU 32BIT 256KB FLASH 80LQFP

Renesas Electronics America Inc

¥3,704.00000 Details

ABS07AIG-32.768KHZ-9-1-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

¥159.00000 Details

1053131202

CONN HEADER R/A 2POS 2.5MM

Molex

¥134.00000 Details

TPS70933DBVT

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

¥167.00000 Details

BK-5058

BATTERY HOLDER COIN 20MM PC PIN

MPD (Memory Protection Devices)

¥121.00000 Details

0451002.NRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥168.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3292-1