JPY | USD
Favorite

Price & Procurement
4,549 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 43.60000 ¥436
50 40.56000 ¥2,028
100 37.53000 ¥3,753
500 34.51800 ¥17,259
1,000 31.50200 ¥31,502

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1711-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥28.48567
  • Cut Tape (CT)  : 732-1711-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,549 - Immediate
  • Unit Price: ¥46.00000

744765039A

Datasheet
Digi-Key Part Number 732-1711-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744765039A
Copy  
Description FIXED IND 3.9NH 840MA 66 MOHM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.9nH Unshielded Wirewound Inductor 840mA 66mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 3.9nH
Tolerance ±5%
Current Rating (Amps) 840mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 66mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744765A

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

¥14,008.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1711-6