JPY | USD
Favorite

Price & Procurement
11,750 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 254.00000 ¥254
10 242.00000 ¥2,420
50 217.86000 ¥10,893
100 201.67000 ¥20,167

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1335-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,500 - Immediate
  • Unit Price: ¥193.58400
  • Cut Tape (CT)  : 732-1335-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,750 - Immediate
  • Unit Price: ¥254.00000

7445510

Datasheet
Digi-Key Part Number 732-1335-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7445510
Copy  
Description FIXED IND 10UH 1.2A 160 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 1.2A 160mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7445510
Environmental Information RoHS Cert
Mfg CAD Models WE-PD4-S.igs
WE-PD4-S.stp
PCN Design/Specification WE-PD4 Size S Series 16/Jun/2017
HTML Datasheet 7445510
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD4
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation (Isat) 1.1A
Shielding Unshielded
DC Resistance (DCR) 160mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-1335-6