JPY | USD
Favorite

744284100 10µH @ 100kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 30MHz 2.75A DCR 40mOhm
Price & Procurement
190 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
10 392.10000 ¥3,921
50 354.14000 ¥17,707
100 341.49000 ¥34,149

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2969-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥316.19600
  • Digi-Reel®  : 732-2969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: Digi-Reel®

744284100

Datasheet
Digi-Key Part Number 732-2969-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744284100
Copy  
Description CMC 10UH 2.75A 2LN 10 KOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH @ 100kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 30MHz 2.75A DCR 40mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SCC
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 10 kOhms @ 30MHz
Inductance @ Frequency 10µH @ 100kHz
Current Rating (Max) 2.75A
DC Resistance (DCR) (Max) 40mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height (Max) 0.413" (10.50mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744282100

CMC 10UH 2.25A 2LN 9 KOHM SMD

Würth Elektronik

¥350.00000 Details

PA4339.132NLT

COMMON MODE CHOKE 9.0UH 2.5A

Pulse Electronics Power

¥187.00000 Details
Additional Resources
Standard Package 1
Other Names 732-2969-1