JPY | USD
Favorite

Price & Procurement
3,853 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 325.00000 ¥325
50 312.48000 ¥15,624
100 284.00000 ¥28,400
250 258.18400 ¥64,546

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-14095-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥248.32333
  • Cut Tape (CT)  : 732-14095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,853 - Immediate
  • Unit Price: ¥325.00000

744206

Datasheet
Digi-Key Part Number 732-14095-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744206
Copy  
Description WE-SL SMT COMMON MODE LINE FILTE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

60µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2A DCR

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series *
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 60µH @ 100kHz
Current Rating (Max) 2A
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Height (Max) 0.238" (6.05mm)
Package / Case Horizontal, 8 Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-14095-6