JPY | USD
Favorite

Price & Procurement
11,968 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16.00000 ¥16
50 15.52000 ¥776
100 14.29000 ¥1,429
500 13.63000 ¥6,815
1,000 13.07500 ¥13,075
2,000 12.41050 ¥24,821

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1586-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥10.52700
  • Cut Tape (CT)  : 732-1586-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,968 - Immediate
  • Unit Price: ¥16.00000

742792664

Datasheet
Digi-Key Part Number 732-1586-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742792664
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 742792664
Environmental Information RoHS Cert
Design Resources WE-CBF 0603 S-Parameters
742792664 Red Expert Design Tool
Featured Product Chip Bead Ferrites WE-CBF
Mfg CAD Models CBF 0603.igs
CBF 0603.stp
HTML Datasheet 742792664
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 600mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742841

SMD FERRITES WE-CBF HF

Würth Elektronik

¥12,965.00000 Details
You May Also Be Interested In

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

¥57.00000 Details

ACP3225-102-2P-T000

CMC 1.5A 2LN 1 KOHM SMD

TDK Corporation

¥115.00000 Details

TC54VN4502ECB713

IC SUPERVISOR 1 CHANNEL SOT23A-3

Microchip Technology

¥62.00000 Details

ACT45B-101-2P-TL003

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

¥216.00000 Details

RCLAMP0502A.TCT

TVS DIODE 5V 18V SC89-6

Semtech Corporation

¥96.00000 Details

0ZCK0010FF2G

PTC RESET FUSE 15V 100MA 0805

Bel Fuse Inc.

¥16.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1586-6