JPY | USD
Favorite

Price & Procurement
24,140 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
50 18.76000 ¥938
100 17.31000 ¥1,731
500 16.53200 ¥8,266
1,000 15.75100 ¥15,751
2,000 14.96900 ¥29,938

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1581-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,140 - Immediate
  • Unit Price: ¥10.64275
  • Cut Tape (CT)  : 732-1581-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,140 - Immediate
  • Unit Price: ¥19.00000

74279263

Datasheet
Digi-Key Part Number 732-1581-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74279263
Copy  
Description FERRITE BEAD 220 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

¥13,107.00000 Details
You May Also Be Interested In

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

¥119.00000 Details

ABM8-16.000MHZ-10-1-U-T

CRYSTAL 16.0000MHZ 10PF SMD

Abracon LLC

¥106.00000 Details

128-0711-201

CONN UMC JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

¥78.00000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

¥21.00000 Details

PRTR5V0U2F,115

TVS DIODE 5.5V 6XSON SOT886

Nexperia USA Inc.

¥55.00000 Details

ABM8G-12.000MHZ-B4Y-T

CRYSTAL 12.0000MHZ 10PF SMD

Abracon LLC

¥92.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1581-6