JPY | USD
Favorite

Price & Procurement
22,196 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 29.70000 ¥297
50 27.36000 ¥1,368
100 26.14000 ¥2,614
500 24.91000 ¥12,455

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1641-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥23.86200
  • Cut Tape (CT)  : 732-1641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,196 - Immediate
  • Unit Price: ¥30.00000

742792511

Datasheet
Digi-Key Part Number 732-1641-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792511
Copy  
Description FERRITE BEAD 120 OHM 1812 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 3A 50mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1812 (4532 Metric)
Mounting Type Surface Mount
Height (Max) 0.067" (1.70mm)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742791

KIT FERRITE SMD 1206-1812 SIZES

Würth Elektronik

¥13,107.00000 Details
You May Also Be Interested In

TSM-102-01-LM-SV

CONN HEADER SMD 2POS 2.54MM

Samtec Inc.

¥41.00000 Details

LF33CDT-TR

IC REG LINEAR 3.3V 500MA DPAK

STMicroelectronics

¥73.00000 Details

LTV-355T

OPTOISO 3.75KV DARLINGTON 4SOP

Lite-On Inc.

¥56.00000 Details

NC7SZ08M5X

IC GATE AND 1CH 2-INP SOT23-5

ON Semiconductor

¥50.00000 Details

ISO7221CDR

DGTL ISO 2500VRMS 2CH GP 8SOIC

Texas Instruments

¥316.00000 Details

742792515

FERRITE BEAD 785 OHM 1812 1LN

Würth Elektronik

¥30.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1641-6