JPY | USD
Favorite

Price & Procurement
2,599 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
50 45.10000 ¥2,255
100 41.00000 ¥4,100
250 37.34400 ¥9,336
500 33.90800 ¥16,954

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6132-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥30.80500
  • Cut Tape (CT)  : 732-6132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,599 - Immediate
  • Unit Price: ¥49.00000

74279221281

Datasheet
Digi-Key Part Number 732-6132-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74279221281
Copy  
Description FERRITE BEAD 280 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

280 Ohms @ 100MHz 1 Ferrite Bead 1206 (3216 Metric) 3.5A 35mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 74279221281 Drawing
Environmental Information RoHS Cert
Design Resources 74279221281 Red Expert Design Tool
Featured Product WE-MPSB: Multilayer Power Suppression Bead
Mfg CAD Models WE-MPSB-1206.igs
WE-MPSB-1206.stp
EDA / CAD Models 74279221281 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MPSB
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 280 Ohms @ 100MHz
Current Rating (Max) 3.5A
DC Resistance (DCR) (Max) 35mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

¥24.00000 Details

742792150

FERRITE BEAD 80 OHM 1206 1LN

Würth Elektronik

¥27.00000 Details

74279221601

FERRITE BEAD 600 OHM 1206 1LN

Würth Elektronik

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names 732-6132-6