JPY | USD
Favorite

742792096 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm
Price & Procurement
29,144 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
50 23.46000 ¥1,173
100 21.56000 ¥2,156
500 20.66600 ¥10,333
1,000 19.66100 ¥19,661
2,000 18.76700 ¥37,534

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4648-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: ¥16.02025
  • Cut Tape (CT)  : 732-4648-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,144 - Immediate
  • Unit Price: ¥25.00000

742792096

Datasheet
Digi-Key Part Number 732-4648-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792096
Copy  
Description FERRITE BEAD 1 KOHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792651

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

¥19.00000 Details

ERT-J1VT224FM

THERM NTC 220KOHM 4485K 0603

Panasonic Electronic Components

¥39.00000 Details

MMBTA06LT1G

TRANS NPN 80V 500MA SOT23-3

ON Semiconductor

¥18.00000 Details

RCLAMP0524PATCT

TVS DIODE 5V 15V SLP2510P8

Semtech Corporation

¥122.00000 Details

ESD9R3.3ST5G

TVS DIODE 3.3V 7.8V SOD923

ON Semiconductor

¥59.00000 Details

BAS21HT1G

DIODE GEN PURP 250V 200MA SOD323

ON Semiconductor

¥13.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4648-6