JPY | USD
Favorite

1540601NBA500 Phototransistors 940nm Top View 0603 (1608 Metric)
Price & Procurement
2,114 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 40.10000 ¥401
50 35.30000 ¥1,765
250 31.72400 ¥7,931
500 28.37400 ¥14,187

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13439-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥25.91650
  • Digi-Reel®  : 732-13439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,114 - Immediate
  • Unit Price: Digi-Reel®

1540601NBA500

Datasheet
Digi-Key Part Number 732-13439-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1540601NBA500
Copy  
Description SENSOR PHOTO 940NM TOP VIEW 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Phototransistors 940nm Top View 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-STCW
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle 150°
Power - Max 150mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

15406094BA500

WL-SICW SMD INFRARED CHIPLED WAT

Würth Elektronik

¥39.00000 Details

PT19-21B/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

¥36.00000 Details

PT19-21C/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

¥38.00000 Details

TEMT6200FX01

SENSOR PHOTO 550NM TOP VIEW 0805

Vishay Semiconductor Opto Division

¥136.00000 Details

IN-S63FTHIR

TOP VIEW / 0603 / 1.6X0.8X0.66

Inolux

¥30.00000 Details

IN-S63DTPT

TOP VIEW / 0603 / 1.6X0.8X0.88

Inolux

¥30.00000 Details
Additional Resources
Standard Package 1
Other Names 732-13439-1