JPY | USD

Price & Procurement
24,966 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124.00
10 94.20000 ¥942.00
50 78.26000 ¥3,913.00
100 67.38000 ¥6,738.00
500 52.17200 ¥26,086.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 720-1130-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,909 - Immediate
  • Unit Price: ¥44.92600
  • Cut Tape (CT)  : 720-1130-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,966 - Immediate
  • Unit Price: ¥124.00000
  • Tape & Reel (TR)  : VJ1812Y104KXEAR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥53.25875

VJ1812Y104KXEAT

Datasheet
Digi-Key Part Number 720-1130-6-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number VJ1812Y104KXEAT
Copy  
Description CAP CER 0.1UF 500V X7R 1812
Copy  
Detailed Description

0.1µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
Base Part Number VJ1812
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1130-6