JPY | USD
Favorite

VJ0805D102KXAAJ 1000pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
48,501 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.80000 ¥378
50 28.50000 ¥1,425
100 24.84000 ¥2,484
500 18.39200 ¥9,196

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1340-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥15.63500
  • Digi-Reel®  : 720-1340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,501 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : VJ0805D102KXAAR-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥32.70153
  • Tape & Reel (TR)  : VJ0805D102KXAAT-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥32.70153

VJ0805D102KXAAJ

Datasheet
Digi-Key Part Number 720-1340-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ0805D102KXAAJ
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets VJ Series, HIFREQ
EDA / CAD Models VJ0805D102KXAAJ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

VJ0805HIFRQ2KIT

CAP KIT CER 100PF-1500PF 270PCS

Vishay Vitramon

¥12,579.00000 Details
Additional Resources
Standard Package 1
Other Names 720-1340-1