JPY | USD

VJ0603D3R3BXPAP 3.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60,000 35.30755 ¥2,118,453.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1318-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 92,000 - Immediate
  • Unit Price: ¥15.26700
  • Cut Tape (CT)  : 720-1318-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,449 - Immediate
  • Unit Price: ¥60.00000
  • Digi-Reel®  : 720-1318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,449 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : VJ0603D3R3BXPAC-ND
  • Minimum Quantity: 60,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥35.30755

VJ0603D3R3BXPAP

Datasheet
Digi-Key Part Number VJ0603D3R3BXPAP-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number VJ0603D3R3BXPAP
Copy  
Description CAP CER 3.3PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

3.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets VJ Series, HIFREQ
EDA / CAD Models VJ0603D3R3BXPAP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 3.3pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
Base Part Number VJ0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000