JPY | USD

HV2225Y272KX6ATHV 2700pF ±10% 6000V (6kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
763 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 469.00000 ¥469
10 377.60000 ¥3,776
50 324.78000 ¥16,239
100 294.57000 ¥29,457

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

HV2225Y272KX6ATHV

Digi-Key Part Number 720-HV2225Y272KX6ATHVCT-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number HV2225Y272KX6ATHV
Copy  
Description CAP CER 2.7 NF 6KV X7R 2225
Copy  
Detailed Description

2700pF ±10% 6000V (6kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Customer Reference
Documents & Media
EDA / CAD Models HV2225Y272KX6ATHV by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 6000V (6kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-HV2225Y272KX6ATHVCT