JPY | USD

HV2225Y102KXMATHV 1000pF ±10% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
1,672 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218
10 171.90000 ¥1,719
50 148.98000 ¥7,449
100 128.92000 ¥12,892

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1568-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥97.40800
  • Digi-Reel®  : 720-1568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,672 - Immediate
  • Unit Price: Digi-Reel®

HV2225Y102KXMATHV

Datasheet
Digi-Key Part Number 720-1568-1-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number HV2225Y102KXMATHV
Copy  
Description CAP CER 1000PF 5KV X7R 2225
Copy  
Detailed Description

1000pF ±10% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HV Series, High Voltage
HTML Datasheet HV Series, High Voltage
EDA / CAD Models HV2225Y102KXMATHV by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 5000V (5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1568-1