JPY | USD

HV2225A101JXMATHV 100pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Price & Procurement
945 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 407.00000 ¥407
10 328.90000 ¥3,289
50 282.78000 ¥14,139
100 256.47000 ¥25,647

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

HV2225A101JXMATHV

Datasheet
Digi-Key Part Number 720-HV2225A101JXMATHVCT-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number HV2225A101JXMATHV
Copy  
Description CAP CER 100 PF 5KV X7R 2225
Copy  
Detailed Description

100pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HV Series, High Voltage
HTML Datasheet HV Series, High Voltage
EDA / CAD Models HV2225A101JXMATHV by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 5000V (5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-HV2225A101JXMATHVCT