JPY | USD
Favorite

PHP02512E3010BST5 301 Ohms ±0.1% 2.5W Chip Resistor 2512 (6432 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
665 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 717.00000 ¥717
10 647.20000 ¥6,472
100 482.01000 ¥48,201

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PHP301BTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥344.29200
  • Digi-Reel®  : PHP301BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 665 - Immediate
  • Unit Price: Digi-Reel®

PHP02512E3010BST5

Datasheet
Digi-Key Part Number PHP301BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PHP02512E3010BST5
Copy  
Description RES SMD 301 OHM 0.1% 2.5W 2512
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

301 Ohms ±0.1% 2.5W Chip Resistor 2512 (6432 Metric) Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Documents & Media
Datasheets PHP Series
Product Training Modules Thin Film PHP Chip Resistors
HTML Datasheet PHP Series
EDA / CAD Models PHP02512E3010BST5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PHP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 301 Ohms
Tolerance ±0.1%
Power (Watts) 2.5W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PHP301BCT