JPY | USD
Favorite

Price & Procurement
801 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 638.00000 ¥638
10 576.80000 ¥5,768
100 429.49000 ¥42,949

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 764-1276-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥306.77600
  • Digi-Reel®  : 764-1276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 801 - Immediate
  • Unit Price: Digi-Reel®

PCNM2512E10R0BST5

Datasheet
Digi-Key Part Number 764-1276-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCNM2512E10R0BST5
Copy  
Description RES SMD 10 OHM 0.1% 6W 2512
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10 Ohms ±0.1% 6W Chip Resistor 2512 (6432 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film

Copy  
Documents & Media
Datasheets PCNM Series Datasheet
PCN Design/Specification Metallization 30/Apr/2018
PCNM 01/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PCNM
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 Ohms
Tolerance ±0.1%
Power (Watts) 6W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1276-1