JPY | USD
Favorite

Price & Procurement
956 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 576.00000 ¥576
10 520.60000 ¥5,206
25 476.24000 ¥11,906
50 443.02000 ¥22,151
100 387.64000 ¥38,764
250 332.26000 ¥83,065
500 304.57400 ¥152,287

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ORNT-10K/1KTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 956 - Immediate
  • Unit Price: ¥253.72700
  • Digi-Reel®  : ORNT-10K/1KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 956 - Immediate
  • Unit Price: Digi-Reel®

ORNTA10-1T1

Datasheet
Digi-Key Part Number ORNT-10K/1KCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ORNTA10-1T1
Copy  
Description RES NETWORK 4 RES MULT OHM 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1k, 10k Ohm ±0.1% 100mW Power Per Element Isolated Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ORN (Divider) Series
Product Training Modules Thin Film ORN Series
HTML Datasheet ORN (Divider) Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series ORN Divider
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k, 10k
Tolerance ±0.1%
Number of Resistors 4
Resistor Matching Ratio ±0.05%
Resistor-Ratio-Drift ±5ppm/°C
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max) 0.068" (1.73mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ORNT-10K/1KCT