JPY | USD

Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 449.00000 ¥449.00
10 361.80000 ¥3,618.00
50 311.16000 ¥15,558.00
100 282.22000 ¥28,222.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1452-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥232.70750
  • Cut Tape (CT)  : 718-1452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥451.00000

TR3E108M004C0100

Datasheet
Digi-Key Part Number 718-1452-6-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number TR3E108M004C0100
Copy  
Description CAP TANT 1000UF 20% 4V 2917
Copy  
Detailed Description

1000µF Molded Tantalum Capacitors 4V 2917 (7343 Metric) 100mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TR3
Product Training Modules Molded Tantalum Surface Mount Capacitors
Mfg CAD Models TR3.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TR3
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.170" (4.32mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1452-6