JPY | USD

Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 176.00000 ¥176.00
10 138.50000 ¥1,385.00
50 120.06000 ¥6,003.00
100 103.90000 ¥10,390.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1514-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥78.50200
  • Cut Tape (CT)  : 718-1514-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥176.00000

TR3C226K025C0250

Datasheet
Digi-Key Part Number 718-1514-6-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number TR3C226K025C0250
Copy  
Description CAP TANT 22UF 10% 25V 2312
Copy  
Detailed Description

22µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 250mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TR3
Product Training Modules Molded Tantalum Surface Mount Capacitors
Mfg CAD Models TR3.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TR3
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 250mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1514-6