JPY | USD
Favorite

TL8W9226M010C 22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 10Ohm
Price & Procurement
15,828 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70
10 49.50000 ¥495
50 37.44000 ¥1,872
100 32.61000 ¥3,261
500 24.15400 ¥12,077
1,000 20.53100 ¥20,531

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-1917-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥19.32333
  • Digi-Reel®  : 718-1917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,828 - Immediate
  • Unit Price: Digi-Reel®

TL8W9226M010C

Datasheet
Digi-Key Part Number 718-1917-1-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number TL8W9226M010C
Copy  
Description CAP TANT 22UF 20% 10V 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 10Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, TL8
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 10Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code W9
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1917-1