TH4C476K010C0500 47µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 500mOhm
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 108.00000 ¥108
10 79.60000 ¥796
50 63.74000 ¥3,187
100 54.63000 ¥5,463

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-1910-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥43.25400
  • Digi-Reel®  : 718-1910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®

TH4C476K010C0500

Datasheet
Digi-Key Part Number 718-1910-1-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number TH4C476K010C0500
Copy  
Description CAP TANT 47UF 10% 10V 2312
Copy  
Detailed Description

47µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 500mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TH4
Product Training Modules High Temp Tantalum Capacitors for the Down-hole Drilling Market
Mfg CAD Models TH4.stp
PCN Design/Specification Automotive Products Halogen Free Id 23/Dec/2014
HTML Datasheet TH4
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TH4
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings AEC-Q200
Features Automotive
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1910-1