TH4C226K016C1400 22µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 1.4Ohm
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 718-1911-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥38.10800

TH4C226K016C1400

Datasheet
Digi-Key Part Number 718-1911-1-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number TH4C226K016C1400
Copy  
Description CAP TANT 22UF 10% 16V 2312
Copy  
Detailed Description

22µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 1.4Ohm

Copy  
Customer Reference
Documents & Media
Datasheets TH4
Product Training Modules High Temp Tantalum Capacitors for the Down-hole Drilling Market
Mfg CAD Models TH4.stp
PCN Design/Specification Automotive Products Halogen Free Id 23/Dec/2014
HTML Datasheet TH4
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TH4
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1.4Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings AEC-Q200
Features Automotive
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1911-1