JPY | USD

Photo Not Available
T56D157M010CSA025 150µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 25mOhm @ 100kHz
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 667.00000 ¥667
10 600.40000 ¥6,004
50 520.36000 ¥26,018
100 453.64000 ¥45,364

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-2549-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥373.59000
  • Digi-Reel®  : 718-2549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

T56D157M010CSA025

Datasheet
Digi-Key Part Number 718-2549-1-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number T56D157M010CSA025
Copy  
Description CAP TANT POLY 150UF 10V 2917
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

150µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 25mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets T56
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T56
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 718-2549-1