JPY | USD

Photo Not Available
M39003/01-5216H 120µF Hermetically Sealed Tantalum Capacitors 10V Axial
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
20 1,778.95000 ¥35,579

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : M39003/01-5216/TR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,245.28400
  • Bulk  : M39003/01-5216-ND
  • Minimum Quantity: 20  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,778.95000
  • Bulk  : M39003/01-5216/HSD-ND
  • Minimum Quantity: 20  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,796.30000

M39003/01-5216H

Datasheet
Digi-Key Part Number M39003/01-5216H-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number M39003/01-5216H
Copy  
Description CAP TANT 120UF 5% 10V AXIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

120µF Hermetically Sealed Tantalum Capacitors 10V Axial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/1, CSR13
Packaging Bulk 
Part Status Active
Capacitance 120µF
Tolerance ±5%
Voltage - Rated 10V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code C
Features High Reliability
Failure Rate P (0.1%)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Part Number M39003/01
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names M39003/01-5216H-MIL