JPY | USD

Photo Not Available
600D335F250KD5 3.3µF 250V Aluminum Electrolytic Capacitors Axial, Can
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
73 1,785.09589 ¥130,312

Submit a request for quotation on quantities greater than those displayed.

600D335F250KD5

Datasheet
Digi-Key Part Number 600D335F250KD5-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 600D335F250KD5
Copy  
Description CAP ALUM 3.3UF 250V AXIAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.3µF 250V Aluminum Electrolytic Capacitors Axial, Can

Copy  
Customer Reference
Documents & Media
Datasheets 600D Series
HTML Datasheet 600D Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series 600D
Packaging Tray 
Part Status Active
Capacitance 3.3µF
Tolerance -10%, +50%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.281" Dia x 0.937" L (7.14mm x 23.80mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 73