JPY | USD

Photo Not Available
600D226F100DD4 22µF 100V Aluminum Electrolytic Capacitors Axial, Can 6.75Ohm @ 120Hz
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
80 1,783.81250 ¥142,705

Submit a request for quotation on quantities greater than those displayed.

600D226F100DD4

Datasheet
Digi-Key Part Number 600D226F100DD4-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 600D226F100DD4
Copy  
Description CAP ALUM 22UF 100V AXIAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22µF 100V Aluminum Electrolytic Capacitors Axial, Can 6.75Ohm @ 120Hz

Copy  
Customer Reference
Documents & Media
Datasheets 600D Series
HTML Datasheet 600D Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series 600D
Packaging Tray 
Part Status Active
Capacitance 22µF
Tolerance -10%, +50%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 6.75Ohm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 77mA @ 120Hz
Ripple Current @ High Frequency 107.8mA @ 1kHz
Lead Spacing -
Size / Dimension 0.375" Dia x 0.937" L (9.52mm x 23.80mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 80