JPY | USD

594D476X9020C2T 47µF Conformal Coated Tantalum Capacitors 20V 2812 (7132 Metric) 140mOhm
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 412.00000 ¥412
10 332.10000 ¥3,321
50 285.60000 ¥14,280
100 259.01000 ¥25,901

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 594D476X9020C2W-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥172.67600

594D476X9020C2T

Datasheet
Digi-Key Part Number 718-594D476X9020C2TCT-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 594D476X9020C2T
Copy  
Description CAP TANT 47UF 10% 20V 2812
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF Conformal Coated Tantalum Capacitors 20V 2812 (7132 Metric) 140mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 594D Series
Product Training Modules Conformal Coated Tantalum Capacitors
PCN Packaging MSID Label 20/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 594D
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 140mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2812 (7132 Metric)
Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 718-594D476X9020C2TCT