JPY | USD

Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 201.00000 ¥201.00
10 158.60000 ¥1,586.00
50 137.50000 ¥6,875.00
100 118.98000 ¥11,898.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1031-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥106.27750
  • Cut Tape (CT)  : 718-1031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥202.00000

593D107X9020E2TE3

Datasheet
Digi-Key Part Number 718-1031-6-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 593D107X9020E2TE3
Copy  
Description CAP TANT 100UF 10% 20V 2917
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 150mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 593D Series Datasheet
Product Training Modules Conformal Coated Tantalum Capacitors
Molded Tantalum Surface Mount Capacitors
Mfg CAD Models 593D.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
HTML Datasheet 593D Series Datasheet
EDA / CAD Models 593D107X9020E2TE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 593D
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 150mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.170" (4.32mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1031-6