JPY | USD

592D477X96R3C2T20H 470µF Conformal Coated Tantalum Capacitors 6.3V 2812 (7132 Metric) 100mOhm
Price & Procurement
2,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398.00
10 321.30000 ¥3,213.00
50 280.50000 ¥14,025.00
100 245.43000 ¥24,543.00
500 186.99600 ¥93,498.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

592D477X96R3C2T20H

Datasheet
Digi-Key Part Number 718-592D477X96R3C2T20HDKR-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 592D477X96R3C2T20H
Copy  
Description CAP TANT 470UF 10% 6.3V 2812
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

470µF Conformal Coated Tantalum Capacitors 6.3V 2812 (7132 Metric) 100mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 592D Series
Product Training Modules Conformal Coated Tantalum Capacitors
PCN Packaging MSID Label 20/Dec/2018
HTML Datasheet 592D Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 592D
Packaging Digi-Reel® 
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 100mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2812 (7132 Metric)
Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 718-592D477X96R3C2T20HDKR