Price & Procurement
5,028 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 625.00000 ¥625
10 562.70000 ¥5,627
50 487.60000 ¥24,380
100 425.10000 ¥42,510
500 350.08200 ¥175,041

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1621-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥325.07600
  • Cut Tape (CT)  : 718-1621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,028 - Immediate
  • Unit Price: ¥625.00000

591D687X96R3R2T16H

Datasheet
Digi-Key Part Number 718-1621-6-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 591D687X96R3R2T16H
Copy  
Description CAP TANT 680UF 10% 6.3V 2824
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

680µF Conformal Coated Tantalum Capacitors 6.3V 2824 (7260 Metric) 60mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 591D Series
PCN Packaging MSID Label 20/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 591D
Packaging Digi-Reel® 
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 60mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 718-1621-6