JPY | USD

Photo Not Available
36DX232G100BA2A 2300µF 100V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
49 1,781.81633 ¥87,309

Submit a request for quotation on quantities greater than those displayed.

36DX232G100BA2A

Datasheet
Digi-Key Part Number 36DX232G100BA2A-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 36DX232G100BA2A
Copy  
Description CAP ALUM 2300UF 100V SCREW
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2300µF 100V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets 36D(E,X) Series
HTML Datasheet 36D(E,X) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series 36DX
Packaging Bulk 
Part Status Active
Capacitance 2300µF
Tolerance -10%, +75%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.079" Dia (52.80mm)
Height - Seated (Max) 2.252" (57.20mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 49