JPY | USD

195D226X9020Z2T 22µF Conformal Coated Tantalum Capacitors 20V 2910 (7227 Metric)
Price & Procurement
1,804 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 416.00000 ¥416
10 335.90000 ¥3,359
50 293.16000 ¥14,658
100 256.52000 ¥25,652
500 195.44000 ¥97,720

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-195D226X9020Z2TTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥171.00933
  • Tape & Reel (TR)  : 195D226X9020Z2W-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥158.79420

195D226X9020Z2T

Datasheet
Digi-Key Part Number 718-195D226X9020Z2TCT-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number 195D226X9020Z2T
Copy  
Description CAP TANT 22UF 10% 20V 2910
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF Conformal Coated Tantalum Capacitors 20V 2910 (7227 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 195D Series Datasheet
PCN Packaging MSID Label 20/Dec/2018
HTML Datasheet 195D Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 195D
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2910 (7227 Metric)
Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max) 0.114" (2.90mm)
Lead Spacing -
Manufacturer Size Code Z
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 718-195D226X9020Z2TCT