JPY | USD

SQM60N20-35_GE3 N-Channel 200V 60A (Tc) 375W (Tc) Surface Mount
Price & Procurement
2,130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 410.00000 ¥410
10 368.20000 ¥3,682
25 348.08000 ¥8,702
100 301.68000 ¥30,168

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQM60N20-35_GE3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥256.81125
  • Digi-Reel®  : SQM60N20-35_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,130 - Immediate
  • Unit Price: Digi-Reel®

SQM60N20-35_GE3

Datasheet
Digi-Key Part Number SQM60N20-35_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQM60N20-35_GE3
Copy  
Description MOSFET N-CH 200V 60A TO263
Copy  
Detailed Description

N-Channel 200V 60A (Tc) 375W (Tc) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SQM60N20-35
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 35mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 135nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5850pF @ 25V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number SQM60
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SUM90140E-GE3

MOSFET N-CH 200V 90A D2PAK

Vishay Siliconix

¥380.00000 Details

SUM90220E-GE3

MOSFET N-CH 200V 64A D2PAK

Vishay Siliconix

¥337.00000 Details

SQM10250E_GE3

MOSFET N-CH 250V 65A TO263

Vishay Siliconix

¥362.00000 Details
Additional Resources
Standard Package 1
Other Names SQM60N20-35_GE3CT