JPY | USD

SQM50P08-25L_GE3 P-Channel 80V 50A (Tc) 150W (Tc) Surface Mount TO-263 (D²Pak)
Price & Procurement
1,580 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 294.00000 ¥294
10 264.20000 ¥2,642
25 249.28000 ¥6,232
100 212.36000 ¥21,236

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQM50P08-25L_GE3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,580 - Immediate
  • Unit Price: ¥174.47250
  • Digi-Reel®  : SQM50P08-25L_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,580 - Immediate
  • Unit Price: Digi-Reel®

SQM50P08-25L_GE3

Datasheet
Digi-Key Part Number SQM50P08-25L_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQM50P08-25L_GE3
Copy  
Description MOSFET P-CHANNEL 80V 50A TO263
Copy  
Detailed Description

P-Channel 80V 50A (Tc) 150W (Tc) Surface Mount TO-263 (D²Pak)

Copy  
Customer Reference
Documents & Media
Datasheets SQM50P08-25L
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 25mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 137nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5350pF @ 25V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number SQM50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLX9300(TPL,F

TR COUPLER; 4-PIN SO6; AECQ; ROH

Toshiba Semiconductor and Storage

¥342.00000 Details

SML-LX1206GC-TR

LED GREEN CLEAR 1206 SMD

Lumex Opto/Components Inc.

¥39.00000 Details

LL4148

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

¥14.00000 Details

SZMMSZ4697T1G

DIODE ZENER 10V 500MW SOD123

ON Semiconductor

¥44.00000 Details

LDA111STR

OPTOISO 3.75KV DARL W/BASE 6SMD

IXYS Integrated Circuits Division

¥124.00000 Details

SUM110P08-11L-E3

MOSFET P-CH 80V 110A TO263

Vishay Siliconix

¥577.00000 Details
Additional Resources
Standard Package 1
Other Names SQM50P08-25L_GE3CT