SQM40041EL_GE3 P-Channel 40V 120A (Tc) 157W (Tc) Surface Mount TO-263 (D²Pak)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351
10 315.00000 ¥3,150
100 253.18000 ¥25,318

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQM40041EL_GE3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥208.01000

SQM40041EL_GE3

Datasheet
Digi-Key Part Number SQM40041EL_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQM40041EL_GE3
Copy  
Description MOSFET P-CH 40V 120A TO263
Copy  
Detailed Description

P-Channel 40V 120A (Tc) 157W (Tc) Surface Mount TO-263 (D²Pak)

Copy  
Customer Reference
Documents & Media
Datasheets SQM40041EL Datasheet
HTML Datasheet SQM40041EL Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 450nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 23600pF @ 25V
FET Feature -
Power Dissipation (Max) 157W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number SQM40041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IPB120P04P404ATMA2

MOSFET P-CH 40V 120A TO263-3

Infineon Technologies

¥376.00000 Details

SUM110P04-04L-E3

MOSFET P-CH 40V 110A TO263

Vishay Siliconix

¥587.00000 Details

SQM40031EL_GE3

MOSFET P-CH 40V 120A D2PAK

Vishay Siliconix

¥365.00000 Details

TJ200F04M3L,LXHQ

MOSFET P-CH 40V 200A TO220SM

Toshiba Semiconductor and Storage

¥391.00000 Details

LTC2945IMS#PBF

IC POWER MONITOR I2C 12-MSOP

Analog Devices Inc.

¥1,159.00000 Details

AD8574ARUZ

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP

Analog Devices Inc.

¥1,091.00000 Details
Additional Resources
Standard Package 1
Other Names SQM40041EL_GE3CT