JPY | USD
Favorite

SQM40031EL_GE3 P-Channel 40V 120A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)
Price & Procurement
1,731 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324
10 291.70000 ¥2,917
25 275.24000 ¥6,881
100 214.66000 ¥21,466
250 209.15200 ¥52,288

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQM40031EL_GE3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥181.63375
  • Digi-Reel®  : SQM40031EL_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,731 - Immediate
  • Unit Price: Digi-Reel®

SQM40031EL_GE3

Datasheet
Digi-Key Part Number SQM40031EL_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQM40031EL_GE3
Copy  
Description MOSFET P-CH 40V 120A D2PAK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 40V 120A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)

Copy  
Documents & Media
Datasheets SQM40031EL
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 800nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 39000pF @ 25V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number SQM40031
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQM40041EL_GE3

MOSFET P-CH 40V 120A D2PAK

Vishay Siliconix

¥284.00000 Details

SUM110P04-04L-E3

MOSFET P-CH 40V 110A D2PAK

Vishay Siliconix

¥523.00000 Details

FDB9503L-F085

MOSFET P-CH 40V 110A D2PAK

ON Semiconductor

¥271.59750 Details

NVMFS5C604NLAFT1G

MOSFET N-CH 60V 287A 5DFN

ON Semiconductor

¥262.00000 Details

DMP6350S-7

MOSFET P-CHA 60V 720MW SOT23

Diodes Incorporated

¥47.00000 Details

BBS3002-DL-1E

MOSFET P-CH 60V 100A D2PAK

ON Semiconductor

¥487.00000 Details
Additional Resources
Standard Package 1
Other Names SQM40031EL_GE3CT