JPY | USD
Favorite

SQJ469EP-T1_GE3 P-Channel 80V 32A (Tc) 100W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
5,865 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 323.00000 ¥323
10 290.50000 ¥2,905
25 274.08000 ¥6,852
100 213.76000 ¥21,376
250 208.27600 ¥52,069
500 180.87200 ¥90,436
1,000 153.46700 ¥153,467

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQJ469EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 5,865 - Immediate
  • Unit Price: ¥151.27467
  • Digi-Reel®  : SQJ469EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,865 - Immediate
  • Unit Price: Digi-Reel®

SQJ469EP-T1_GE3

Datasheet
Digi-Key Part Number SQJ469EP-T1_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQJ469EP-T1_GE3
Copy  
Description MOSFET P-CH 80V 32A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 80V 32A (Tc) 100W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets SQJ469EP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-040-2014-Rev-3 22/Sep/2014
PCN Part Number New Ordering Code 19/Mar/2015
HTML Datasheet SQJ469EP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 25mOhm @ 10.2A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 155nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5100pF @ 40V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SQJ469
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQJ479EP-T1_GE3

MOSFET P-CH 80V 32A POWERPAKSO-8

Vishay Siliconix

¥123.00000 Details

MMBTA06LT1G

TRANS NPN 80V 0.5A SOT23

ON Semiconductor

¥18.00000 Details

SSQ 15

FUSE BOARD MOUNT 15A 86VDC 2SMD

Bel Fuse Inc.

¥69.00000 Details

LTC4364HMS-2#TRPBF

IC SURGE STOPPER W/DIODE 16MSOP

Linear Technology/Analog Devices

¥1,332.00000 Details

LTC6103HMS8#PBF

IC CURR SENSE 2 CIRCUIT 8MSOP

Linear Technology/Analog Devices

¥621.00000 Details

LTC3769EFE#PBF

IC REG CTRLR BOOST/SEPIC 20TSSOP

Linear Technology/Analog Devices

¥830.00000 Details
Additional Resources
Standard Package 1
Other Names SQJ469EP-T1-GE3CT
SQJ469EP-T1-GE3CT-ND
SQJ469EP-T1_GE3CT