JPY | USD

Price & Procurement
34,430 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 173.00000 ¥173.00
10 154.40000 ¥1,544.00
25 146.52000 ¥3,663.00
100 120.37000 ¥12,037.00
500 99.43600 ¥49,718.00
1,000 78.50300 ¥78,503.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SIS890DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥78.88900
  • Cut Tape (CT)  : SIS890DN-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,430 - Immediate
  • Unit Price: ¥174.00000

SIS890DN-T1-GE3

Datasheet
Digi-Key Part Number SIS890DN-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIS890DN-T1-GE3
Copy  
Description MOSFET N-CH 100V 30A PPAK1212-8
Copy  
Detailed Description

N-Channel 100V 30A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8

Copy  
Customer Reference
Documents & Media
Datasheets SIS890DN
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
HTML Datasheet SIS890DN
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 23.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 802pF @ 50V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
Base Part Number SIS890
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SR05.TCT

TVS DIODE 5VWM 20VC SOT143-4

Semtech Corporation

¥272.00000 Details

FMMT555TC

TRANS PNP 150V 1A SOT23-3

Diodes Incorporated

¥54.00000 Details

SI7489DP-T1-E3

MOSFET P-CH 100V 28A PPAK SO-8

Vishay Siliconix

¥329.00000 Details

SISS42LDN-T1-GE3

MOSFET N-CH 100V 11.3A/39A PPAK

Vishay Siliconix

¥161.00000 Details

IAUZ30N10S5L240ATMA1

MOSFET N-CH 100V 30A 8TSDSON-32

Infineon Technologies

¥153.00000 Details

RB751S-40DP-TP

DIODE SCHOTTKY 40V 30MA 0201

Micro Commercial Co

¥34.00000 Details
Additional Resources
Standard Package 1
Other Names SIS890DN-T1-GE3DKR