JPY | USD

SIRA90DP-T1-RE3 N-Channel 30V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
8,414 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 189.00000 ¥189
10 170.00000 ¥1,700
25 160.40000 ¥4,010
100 136.63000 ¥13,663
500 112.25600 ¥56,128
1,000 93.01200 ¥93,012

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIRA90DP-T1-RE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥87.47267
  • Digi-Reel®  : SIRA90DP-T1-RE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,414 - Immediate
  • Unit Price: Digi-Reel®

SIRA90DP-T1-RE3

Datasheet
Digi-Key Part Number SIRA90DP-T1-RE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIRA90DP-T1-RE3
Copy  
Description MOSFET N-CH 30V 100A PPAK SO-8
Copy  
Detailed Description

N-Channel 30V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SIRA90DP
HTML Datasheet SIRA90DP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 0.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 153nC @ 10V
Vgs (Max) +20V, -16V
Input Capacitance (Ciss) (Max) @ Vds 10180pF @ 15V
FET Feature -
Power Dissipation (Max) 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SIRA90
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPHR7904PB,L1XHQ

MOSFET N-CH 40V 150A 8SOP

Toshiba Semiconductor and Storage

¥344.00000 Details

VS-15EWX06FN-M3

DIODE GEN PURP 600V 15A DPAK

Vishay General Semiconductor - Diodes Division

¥159.00000 Details

SIR638DP-T1-GE3

MOSFET N-CH 40V 100A PPAK SO-8

Vishay Siliconix

¥203.00000 Details

SIRA99DP-T1-GE3

MOSFET P-CH 30V 47.9A/195A PPAK

Vishay Siliconix

¥335.00000 Details

SIR178DP-T1-RE3

MOSFET N-CH 20V 100A/430A PPAK

Vishay Siliconix

¥211.00000 Details

PSMN1R2-25YL,115

MOSFET N-CH 25V 100A LFPAK56

Nexperia USA Inc.

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names SIRA90DP-T1-RE3CT