SIR878BDP-T1-RE3 N-Channel 100V 12A (Ta), 42.5A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 209.00000 ¥209
10 186.80000 ¥1,868
25 177.28000 ¥4,432
100 145.63000 ¥14,563
500 120.30600 ¥60,153
1,000 94.97900 ¥94,979

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

SIR878BDP-T1-RE3

Datasheet
Digi-Key Part Number SIR878BDP-T1-RE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIR878BDP-T1-RE3
Copy  
Description MOSFET N-CH 100V 12A/42.5A PPAK
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

N-Channel 100V 12A (Ta), 42.5A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SIR878BDP
HTML Datasheet SIR878BDP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 12A (Ta), 42.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 14.4mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1850pF @ 50V
FET Feature -
Power Dissipation (Max) 5W (Ta), 62.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SIR878
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SIR878BDP-T1-RE3DKR