JPY | USD

Price & Procurement
7,383 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 352.00000 ¥352.00
10 316.20000 ¥3,162.00
25 298.28000 ¥7,457.00
100 254.16000 ¥25,416.00
500 208.81800 ¥104,409.00
1,000 178.98700 ¥178,987.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SIR872DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥179.86700
  • Cut Tape (CT)  : SIR872DP-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,383 - Immediate
  • Unit Price: ¥354.00000

SIR872DP-T1-GE3

Datasheet
Digi-Key Part Number SIR872DP-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIR872DP-T1-GE3
Copy  
Description MOSFET N-CH 150V 53.7A PPAK SO-8
Copy  
Detailed Description

N-Channel 150V 53.7A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SIR872DP-T1-GE3
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
HTML Datasheet SIR872DP-T1-GE3
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 53.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 64nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2130pF @ 75V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SIR872
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIR872ADP-T1-GE3

MOSFET N-CH 150V 53.7A PPAK SO-8

Vishay Siliconix

¥221.00000 Details

SIR622DP-T1-GE3

MOSFET N-CH 150V 51.6A PPAK SO-8

Vishay Siliconix

¥210.00000 Details

BSC110N15NS5ATMA1

MOSFET N-CH 150V 76A TDSON

Infineon Technologies

¥421.00000 Details

FTS-108-01-L-DV-P-TR

CONN HEADER SMD 16POS 1.27MM

Samtec Inc.

¥374.00000 Details

B6012M12D-BSR

BLOWER 60X12MM 12VDC

Mechatronics Fan Group

¥1,556.00000 Details

SIR622DP-T1-RE3

MOSFET N-CH 150V 12.6A PPAK

Vishay Siliconix

¥192.00000 Details
Additional Resources
Standard Package 1
Other Names SIR872DP-T1-GE3DKR